Part Details for CA-DMDMH025 by L-com Inc
Overview of CA-DMDMH025 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for CA-DMDMH025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X7252
|
Newark | Cadin M/Din M Ca-400Uf 25 Ft |L-Com CA-DMDMH025 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$173.9900 | Buy Now |
DISTI #
5073-CA-DMDMH025-ND
|
DigiKey | CADIN M/DIN M CA-400UF 25 FT Min Qty: 1 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$173.9700 | Buy Now |
DISTI #
73614873
|
RS | 7/16 DIN Male to 7/16 DIN Male 400 Ultra Flex Series Assembly 25.0 ft- | L-com CA-DMDMH025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$173.9900 | RFQ |
|
Onlinecomponents.com | CADIN M/DIN M CA-400UF 25 FT RoHS: Compliant | 0 |
|
$155.0200 / $166.5000 | Buy Now |
DISTI #
CA-DMDMH025
|
L-com US | High quality fully tested 7/16 DIN Male to 7/16 DIN Male cable assemblies featuring high performance 400-Series Ultra Flex coax cable. These cables are ideal for indoor or outdoor applications that require maximum flexibility due to curves, bends and twists. In addition these cables have excellent low loss characteristics. Min Qty: 1 Package Multiple: 1 | 39 |
|
$104.3900 / $173.9900 | Buy Now |