Part Details for CA-HWC300-AIO-DIO-1M by PEPPERL+FUCHS GmbH
Overview of CA-HWC300-AIO-DIO-1M by PEPPERL+FUCHS GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TBAW56 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.215 A, SOT23 | |
CUZ24V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 24 V, USC | |
XCUZ13V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 13.0 V, USC |
Price & Stock for CA-HWC300-AIO-DIO-1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70526477
|
RS | HART Interface Solutions, 913866 | Pepperl+Fuchs Process Automation CA-HWC300-AIO-DIO-1M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$628.7400 / $698.6000 | RFQ |