There are no models available for this part yet.
Overview of CA-HWC300-AIO-DIO-3M by PEPPERL+FUCHS GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TBAW56 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.215 A, SOT23 | |
CUZ24V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 24 V, USC | |
XCUZ13V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 13.0 V, USC |
Price & Stock for CA-HWC300-AIO-DIO-3M by PEPPERL+FUCHS GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70526482
|
RS | HART Interface Solutions, 912326 | Pepperl+Fuchs Process Automation CA-HWC300-AIO-DIO-3M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$748.2600 / $831.4000 | RFQ |