There are no models available for this part yet.
Overview of CA-NMNMH025 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for CA-NMNMH025 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23T4722
|
Newark | Canm/Nm 25Ft Ca-400Uf |L-Com CA-NMNMH025 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$90.9900 | Buy Now | |
DISTI #
5073-CA-NMNMH025-ND
|
DigiKey | CANM / NM 25FT CA-400UF Min Qty: 1 Lead time: 4 Weeks Container: Bag |
6 In Stock |
|
$83.0912 / $103.1100 | Buy Now | |
DISTI #
72236103
|
RS | CANM / NM 25 FT CA-400UF | L-com CA-NMNMH025 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$94.7700 / $104.1400 | RFQ | |
Onlinecomponents.com | CANM / NM 25FT CA-400UF RoHS: Compliant | 0 |
|
$77.8300 / $98.6900 | Buy Now | ||
DISTI #
82786722
|
Verical | CA-NMNMH025 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$71.8821 / $90.9900 | Buy Now | |
DISTI #
CA-NMNMH025
|
L-com US | High quality fully tested N-Male to N-Male cable assemblies featuring high performance 400-Series Ultra Flex coax cable. These cables are ideal for indoor or outdoor applications that require maximum flexibility due to curves, bends and twists. In addition these cables have excellent low loss characteristics. --> Not sure what connector your radio has. Use our Radio to Connector-Type Cross-Reference. Min Qty: 1 Package Multiple: 1 | 785 |
|
$71.8800 / $90.9900 | Buy Now |