Part Details for CA-RSPNFA010 by L-com Inc
Overview of CA-RSPNFA010 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for CA-RSPNFA010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4838
|
Newark | Cable Assy, Sma Rp Plug-N Jack, 10Ft, Connector To Connector:Sma Rp Plug To N-Type Jack, Coaxial Cable Type:Ca-195, Impedance:50Ohm, Cable Length - Imperial:10Ft, Cable Length - Metric:3.048M, Jacket Color:Black Rohs Compliant: Yes |L-Com CA-RSPNFA010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 172 |
|
$34.3900 | Buy Now |
DISTI #
5073-CA-RSPNFA010-ND
|
DigiKey | CACA195 RP-SMA PLUG/NF 10FT Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$42.4100 | Buy Now |
DISTI #
70578313
|
RS | RP-SMA Plug to N-Female, Pigtail 10 ft 195-Series | L-com CA-RSPNFA010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$34.3900 | RFQ |
|
Onlinecomponents.com | CACA195 RP-SMA PLUG/NF 10FT RoHS: Compliant | 0 |
|
$30.2300 / $39.9600 | Buy Now |
DISTI #
CA-RSPNFA010
|
L-com US | High quality fully tested Reverse Polarity SMA Plug to N-Female cable assemblies featuring high performance low loss 195-series coax cable. Not exactly what you are looking for? Build your own cable assembly with our Custom Product Configurator. Not sure what connector your radio has. Use our Radio to Connector-Type Cross-Reference. Min Qty: 1 Package Multiple: 1 | 2755 |
|
$27.1700 / $34.3900 | Buy Now |