Part Details for CA-RSPNFA020 by L-com Inc
Overview of CA-RSPNFA020 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA-RSPNFA020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4839
|
Newark | Cable Assy, Sma Rp Plug-N Jack, 20Ft, Connector To Connector:Sma Rp Plug To N-Type Jack, Coaxial Cable Type:Ca-195, Impedance:50Ohm, Cable Length - Imperial:20Ft, Cable Length - Metric:6.096M, Jacket Color:Black Rohs Compliant: Yes |L-Com CA-RSPNFA020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$41.9900 | Buy Now |
DISTI #
5073-CA-RSPNFA020-ND
|
DigiKey | CACA195 RP-SMA PLUG/NF 20FT Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$39.1819 / $50.1000 | Buy Now |
DISTI #
73603552
|
RS | RP-SMA Plug to N-FemalePigtail 20 ft 195-Series- | L-com CA-RSPNFA020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$41.9900 | RFQ |
|
Onlinecomponents.com | CACA195 RP-SMA PLUG/NF 20FT RoHS: Compliant | 0 |
|
$36.8500 / $48.7800 | Buy Now |
DISTI #
77733571
|
Verical | CA-RSPNFA020 Min Qty: 3 Package Multiple: 1 | Americas - 42 |
|
$20.9950 / $41.9900 | Buy Now |
DISTI #
CA-RSPNFA020
|
L-com US | High quality fully tested Reverse Polarity SMA Plug to N-Female cable assemblies featuring high performance low loss 195-series coax cable. Not exactly what you are looking for? Build your own cable assembly with our Custom Product Configurator. Not sure what connector your radio has. Use our Radio to Connector-Type Cross-Reference. Min Qty: 1 Package Multiple: 1 | 2376 |
|
$21.0000 / $41.9900 | Buy Now |