There are no models available for this part yet.
Overview of CA-RSPNFBA002 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for CA-RSPNFBA002 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23T4840
|
Newark | Cable Assy, Sma Rp Plug-N Blkhd Jack, 2 , Connector To Connector:Sma Rp Plug To N-Type Bulkhead Jack, Coaxial Cable Type:Ca-195R, Impedance:50Ohm, Cable Length - Imperial:2Ft, Cable Length - Metric:609.6Mm, Jacket Color:Black Rohs Compliant: Yes |L-Com CA-RSPNFBA002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$20.7900 | Buy Now | |
DISTI #
5073-CA-RSPNFBA002-ND
|
DigiKey | CA195 RP-SMA PLUG/NF BKHD 2' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6875 / $28.7400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.2400 / $24.1500 | Buy Now | ||
DISTI #
77733771
|
Verical | CA-RSPNFBA002 Min Qty: 5 Package Multiple: 1 | Americas - 59 |
|
$20.2199 | Buy Now |