There are no models available for this part yet.
Overview of CA-SBPRSBJCN30 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for CA-SBPRSBJCN30 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23T4912
|
Newark | Caca-100 Smb P Ra/ J 30In |L-Com CA-SBPRSBJCN30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.9900 | Buy Now | |
DISTI #
5073-CA-SBPRSBJCN30-ND
|
DigiKey | CACA-100 SMB P RA/ J 30IN Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$32.0400 | Buy Now | |
DISTI #
73602027
|
RS | SMB Plug Right Angle to SMB Jack Pigtail30in 100-Series- | L-com CA-SBPRSBJCN30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$25.9900 | RFQ | |
Onlinecomponents.com | CACA-100 SMB P RA/ J 30IN RoHS: Compliant | 0 |
|
$22.5200 / $29.5700 | Buy Now | ||
DISTI #
CA-SBPRSBJCN30
|
L-com US | High quality fully tested antenna feed cable assemblies featuring 100-series low-loss coax cable. These cable assemblies feature SMB connectors. SMB connectors are a "snap-on" connector design. These 50 Ohm connectors provide broadband capability from 0-4 GHz. Not exactly what you are looking for? Build your own cable assembly with our Custom Product Configurator. Not sure what connector your radio has? Use our Radio to Connector-Type Cross-Reference. Min Qty: 1 Package Multiple: 1 | 64 |
|
$20.5300 / $25.9900 | Buy Now |