Part Details for CA-SBPSBPRCN48 by L-com Inc
Overview of CA-SBPSBPRCN48 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA-SBPSBPRCN48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4932
|
Newark | Caca-100 Smb P/P Ra 48In |L-Com CA-SBPSBPRCN48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.3900 | Buy Now |
DISTI #
5073-CA-SBPSBPRCN48-ND
|
DigiKey | CACA-100 SMB P / P RA 48IN Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$33.0310 / $42.2300 | Buy Now |
DISTI #
73602035
|
RS | SMB Plug to SMB Plug Right Angle Pigtail48in 100-Series- | L-com CA-SBPSBPRCN48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$33.5900 | RFQ |
|
Onlinecomponents.com | CACA-100 SMB P / P RA 48IN | 0 |
|
$29.5200 / $39.0300 | Buy Now |
DISTI #
CA-SBPSBPRCN48
|
L-com US | High quality fully tested antenna feed cable assemblies featuring 100-series low-loss coax cable. These cable assemblies feature SMB connectors. SMB connectors are a "snap-on" connector design. These 50 Ohm connectors provide broadband capability from 0-4 GHz. Not exactly what you are looking for? Build your own cable assembly with our Custom Product Configurator. Not sure what connector your radio has? Use our Radio to Connector-Type Cross-Reference. Min Qty: 1 Package Multiple: 1 | 97 |
|
$30.7900 / $35.3900 | Buy Now |