Part Details for CA-SMNMA002 by L-com Inc
Overview of CA-SMNMA002 by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA-SMNMA002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4944
|
Newark | Cable Assy, Sma Plug-N Plug, 2Ft, 50 Ohm, Connector To Connector:Sma Plug To N-Type Plug, Coaxial Cable Type:Ca-195, Impedance:50Ohm, Cable Length - Imperial:2Ft, Cable Length - Metric:609.6Mm, Jacket Color:Black Rohs Compliant: Yes |L-Com CA-SMNMA002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3900 | Buy Now |
DISTI #
5073-CA-SMNMA002-ND
|
DigiKey | CACA-195 SMA MALE/N-MALE 2FT Min Qty: 1 Lead time: 4 Weeks Container: Bag |
8 In Stock |
|
$18.0808 / $25.1500 | Buy Now |
DISTI #
73604869
|
RS | SMA-Male to N-MalePigtail 2 ft 195-Series- | L-com CA-SMNMA002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$20.3900 | RFQ |
|
Onlinecomponents.com | CACA-195 SMA MALE/N-MALE 2FT | 0 |
|
$17.9000 / $23.6900 | Buy Now |