Part Details for CA-SMNMA004 by L-com Inc
Overview of CA-SMNMA004 by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA-SMNMA004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4945
|
Newark | Cable Assy, Sma Plug-N Plug, 4Ft, 50 Ohm, Connector To Connector:Sma Plug To N-Type Plug, Coaxial Cable Type:Ca-195, Impedance:50Ohm, Cable Length - Imperial:4Ft, Cable Length - Metric:1.22M, Jacket Color:Black Rohs Compliant: Yes |L-Com CA-SMNMA004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 186 |
|
$27.7900 | Buy Now |
DISTI #
5073-CA-SMNMA004-ND
|
DigiKey | CACA-195 SMA MALE/N-MALE 4FT Min Qty: 1 Lead time: 2 Weeks Container: Bag |
4 In Stock |
|
$25.3770 / $34.2700 | Buy Now |
DISTI #
73604870
|
RS | SMA-Male to N-MalePigtail 4 ft 195-Series- | L-com CA-SMNMA004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$26.3900 | RFQ |
|
Onlinecomponents.com | CACA-195 SMA MALE/N-MALE 4FT | 0 |
|
$23.1600 / $30.6700 | Buy Now |
DISTI #
77733814
|
Verical | CA-SMNMA004 Min Qty: 4 Package Multiple: 1 | Americas - 81 |
|
$13.8950 / $27.7900 | Buy Now |
DISTI #
4211783
|
element14 Asia-Pacific | CABLE ASSY, SMA PLUG-N PLUG, 4FT, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$26.6903 / $36.4999 | Buy Now |
DISTI #
4211783
|
Farnell | CABLE ASSY, SMA PLUG-N PLUG, 4FT, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$26.9516 / $37.3841 | Buy Now |
DISTI #
CA-SMNMA004
|
L-com US | High quality fully tested SMA Male to N-Male cable assemblies featuring high performance low loss 195-series coax cable. Not exactly what you are looking for? Build your own cable assembly with our Custom Product Configurator. Not sure what connector your radio has. Use our Radio to Connector-Type Cross-Reference. Min Qty: 1 Package Multiple: 1 | 544 |
|
$13.9000 / $27.7900 | Buy Now |