Part Details for CA-TRBP-P001 by L-com Inc
Overview of CA-TRBP-P001 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNP-001 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNP-001 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Purple 1ft | |
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for CA-TRBP-P001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4991
|
Newark | Cam17/176-00002 Trb P/P 1 |L-Com CA-TRBP-P001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.9900 | Buy Now |
DISTI #
5073-CA-TRBP-P001-ND
|
DigiKey | CAM17/176-00002 TRB P/P 1' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$157.9700 | Buy Now |
DISTI #
73603817
|
RS | TRB Plug to PlugM17/176-00002 Assembly1.0 ft- | L-com CA-TRBP-P001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$146.7900 / $159.5500 | RFQ |
|
Onlinecomponents.com | CAM17/176-00002 TRB P/P 1' RoHS: Compliant | 0 |
|
$139.0300 / $148.9600 | Buy Now |
DISTI #
CA-TRBP-P001
|
L-com US | These high-temperature cable assemblies feature M17/176-00002 twinax cable and high quality Trompeter TRB straight plug connectors. Available in lengths from 1' to 50'. These cables are typically used for MIL-STD-1553B bus applications. Min Qty: 1 Package Multiple: 1 | 763 |
|
$126.3900 / $157.9900 | Buy Now |
Part Details for CA-TRBP-P001
CA-TRBP-P001 CAD Models
CA-TRBP-P001 Part Data Attributes
|
CA-TRBP-P001
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CA-TRBP-P001
L-com Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | HIGH SPEED NETWORKING APPLICATION | |
Connector Side1 | TRB PLUG | |
Connector Side2 | TRB PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYTETRAFLUOROETHYLENE | |
Length | 0.305 mm | |
MIL Conformance | YES | |
Number of Conductors | 3 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |