Part Details for CA-USB-AM/AM-6FT by Adam Technologies Inc
Overview of CA-USB-AM/AM-6FT by Adam Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNA-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 6ft | |
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
MP-64RJ45UNNP-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNP-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Purple 6ft |
Price & Stock for CA-USB-AM/AM-6FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADTCA-USB-AM/AM-6FT
|
Heilind Electronics | USB 2.0 CABLE, A MALE TO A MAL BLACK, 6 FT | Americas - 375 in Stock |
|
Buy Now | |
DISTI #
ADTCA-USB-AM/AM-6FT
|
Interstate Connecting Components | USB 2.0 CABLE, A MALE TO A MAL BLACK, 6 FT | 125 |
|
Buy Now |