There are no models available for this part yet.
Overview of CA-USB-AM/CM-3FT by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft | |
MP-5XRJ45UNNE-003 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNE-003 Category 5E 3/4/176900Base-T Crossover Cable, RJ45 / RJ45 3ft | |
MP-5FRJ11STWS-003 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-003 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 3ft |
Price & Stock for CA-USB-AM/CM-3FT by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-CA-USB-AM/CM-3FT-ND
|
DigiKey | Cable Assemblies Min Qty: 1 Lead time: 14 Weeks Container: Bag |
990 In Stock |
|
$2.7809 / $6.5400 | Buy Now | |
DISTI #
737-CA-USB-AM/CM-3F
|
Mouser Electronics | USB Cables / IEEE 1394 Cables CABLE ASSEMBLY RoHS: Compliant | 475 |
|
$2.9100 / $5.5700 | Buy Now | |
DISTI #
ADTCA-USB-AM/CM-3FT
|
Heilind Electronics | USB2.0 AM TO TYPE C L=3FT | Americas - 750 in Stock |
|
$3.9030 / $5.1738 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7600 / $5.7800 | Buy Now | ||
DISTI #
ADTCA-USB-AM/CM-3FT
|
Interstate Connecting Components | USB2.0 AM TO TYPE C L=3FT | 250 |
|
$3.9030 / $5.1738 | Buy Now |
CAD Models for CA-USB-AM/CM-3FT by Adam Technologies Inc
Part Data Attributes for CA-USB-AM/CM-3FT by Adam Technologies Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADAM TECH
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|