Part Details for CA-USB-AM/CM-5FT by Adam Technologies Inc
Overview of CA-USB-AM/CM-5FT by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSSMDB15MF-005 | Amphenol Cables on Demand | Amphenol CS-DSSMDB15MF-005 15-Pin (DB15) Standard Shielded D-Sub Cable - Male / Female 5ft | |
CS-DSSMDB25MF-005 | Amphenol Cables on Demand | Amphenol CS-DSSMDB25MF-005 25-Pin (DB25) Standard Shielded D-Sub Cable - Male / Female 5ft | |
CS-DSDMDB15MM-005 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-005 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 5ft |
Price & Stock for CA-USB-AM/CM-5FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-CA-USB-AM/CM-5FT
|
Mouser Electronics | USB Cables / IEEE 1394 Cables CABLE ASSY USB2.0AM - USB3.1CM BK UL2725 1500MM RoHS: Compliant | 0 |
|
$3.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$4.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7200 / $10.1900 | Buy Now |