Part Details for CA-USB-AM-AF-6FT by Adam Technologies Inc
Overview of CA-USB-AM-AF-6FT by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNA-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 6ft | |
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
MP-64RJ45UNNP-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNP-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Purple 6ft |
Price & Stock for CA-USB-AM-AF-6FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-CA-USB-AM-AF-6FT-ND
|
DigiKey | CBL USB2.0 A RCPT TO A PLUG 6' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
747 In Stock |
|
$2.8005 / $6.5100 | Buy Now |
DISTI #
737-CA-USB-AM-AF-6FT
|
Mouser Electronics | USB Cables / IEEE 1394 Cables CBL USB2.0 A RCPT TO A PLUG 6' RoHS: Compliant | 0 |
|
$2.7100 / $5.8300 | Order Now |
DISTI #
74894007
|
RS | Cable, USB2.0 A Receptacle TO A Plug 6 Feet | Adam Tech CA-USB-AM-AF-6FT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$3.1600 | Buy Now |
|
Onlinecomponents.com | Cable USB 2.0 A Receptacle to A Plug 6' - Bag RoHS: Compliant |
18 In Stock |
|
$2.4000 / $4.1500 | Buy Now |
|
Master Electronics | Cable USB 2.0 A Receptacle to A Plug 6' - Bag RoHS: Compliant |
18 In Stock |
|
$2.4000 / $4.1500 | Buy Now |
Part Details for CA-USB-AM-AF-6FT
CA-USB-AM-AF-6FT CAD Models
CA-USB-AM-AF-6FT Part Data Attributes
|
CA-USB-AM-AF-6FT
Adam Technologies Inc
Buy Now
|
Compare Parts:
CA-USB-AM-AF-6FT
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |