Part Details for CA-USB-CONV by Movella Technologies BV
Overview of CA-USB-CONV by Movella Technologies BV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN |
Price & Stock for CA-USB-CONV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
512-CA-USB-CONV
|
Mouser Electronics | Sensor Cables / Actuator Cables USB converter for CA-MP-MTI-12 RoHS: Compliant | 7 |
|
$69.0000 | Buy Now |