Part Details for CA-USB3-AM-AF-10FT by Adam Technologies Inc
Overview of CA-USB3-AM-AF-10FT by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB09MF-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MF-010 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSDMDB25MM-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB25MM-010 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft | |
CS-DSSMDB37MF-010 | Amphenol Cables on Demand | Amphenol CS-DSSMDB37MF-010 37-Pin (DB37) Standard Shielded D-Sub Cable - Male / Female 10ft |
Price & Stock for CA-USB3-AM-AF-10FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-CA-USB3-AM-AF-10FT-ND
|
DigiKey | CABLE A RCPT TO A PLUG 10' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
282 In Stock |
|
$5.7305 / $12.0400 | Buy Now |
DISTI #
737-CAUSB3AMAF10FT
|
Mouser Electronics | USB Cables / IEEE 1394 Cables CABLE A RCPT TO A PLUG 10' RoHS: Compliant | 0 |
|
$6.1000 / $11.7300 | Order Now |
DISTI #
74893939
|
RS | Cable, A Receptacle TO A Plug 10 Feet | Adam Tech CA-USB3-AM-AF-10FT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9440 | RFQ |
|
Onlinecomponents.com | USB Cable A Receptacle to A Plug 10' - Bag RoHS: Compliant |
25 In Stock |
|
$6.4300 / $10.0400 | Buy Now |
DISTI #
65022824
|
Verical | Cable Assembly USB 3.048m USB 3.0 Type A to USB 3.0 Type A 9 to 9 POS M-F RoHS: Compliant Min Qty: 7 Package Multiple: 7 | Americas - 21 |
|
$10.5300 / $13.0520 | Buy Now |
|
Master Electronics | USB Cable A Receptacle to A Plug 10' - Bag RoHS: Compliant |
25 In Stock |
|
$6.4300 / $10.0400 | Buy Now |