There are no models available for this part yet.
Overview of CA-USB3-AM-BM-6FT by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNA-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 6ft | |
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
MP-64RJ45UNNP-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNP-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Purple 6ft |
Price & Stock for CA-USB3-AM-BM-6FT by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-CA-USB3-AM-BM-6FT-ND
|
DigiKey | CABLE A PLUG TO B PLUG 6' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
318 In Stock |
|
$5.8573 / $12.3000 | Buy Now | |
DISTI #
737-CAUSB3AMBM6FT
|
Mouser Electronics | USB Cables / IEEE 1394 Cables CABLE A PLUG TO B PLUG 6' RoHS: Compliant | 0 |
|
$5.8100 / $11.9900 | Order Now | |
DISTI #
74893938
|
RS | Cable, A Plug TO B Plug 6 Feet | Adam Tech CA-USB3-AM-BM-6FT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$6.4400 | Buy Now | ||
Onlinecomponents.com | USB Cable A Plug to B Plug 6' - Bag RoHS: Compliant | 0 |
|
$4.8100 / $8.8700 | Buy Now |