Part Details for CA-USB4-CM-CM-1M-A1 by Adam Technologies Inc
Overview of CA-USB4-CM-CM-1M-A1 by Adam Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA-USB4-CM-CM-1M-A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-CA-USB4-CM-CM-1M-A1-ND
|
DigiKey | USB4 40GBPS TWISTED PAIR 1 METER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
42 In Stock |
|
$14.6084 / $20.3200 | Buy Now |
DISTI #
737-CAUSB4CMCM1MA1
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB4 40Gbps Twisted Pair 1 Meter Cable, 40 Gbps, PD3.1 (Up to 240W) RoHS: Compliant | 0 |
|
$14.6000 / $20.3100 | Order Now |