CA01J72207PQ
C&K
Description: ROCKER SWITCH, SPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT

Overview of CA01J72207PQ by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CA01J72207PQ by C&K

Part # Manufacturer Description Stock Price Buy
Quest Components   160
  • 1 $4.5900
  • 23 $3.0600
  • 83 $2.8305
$2.8305 / $4.5900 Buy Now

CAD Models for CA01J72207PQ by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CA01J72207PQ by C&K

CA01J72207PQ
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Color
BLACK
Actuator Finish
MATTE
Actuator Length
0.294 inch
Actuator Material
POLYCARBONATE
Actuator Type
CURVED ROCKER
Body Breadth
14 mm
Body Height
19.66 mm
Body Length or Diameter
31.09 mm
Center Contact Material
COIN SILVER
Center Contact Plating
SILVER
Contact (AC) Max Power Rating R Load
0.25VA@250VAC
Contact (AC) Max Rating R Load
15A@125VAC
Contact Current(AC)-Max
15 A
Contact Function
ON-ON
Contact Voltage(AC)-Max
125 V
Dielectric Withstand Volts
1000VRMS V
Electrical Life
10000 Cycle(s)
End Contact Material
COIN SILVER
End Contact Plating
SILVER
Housing Material
NYLON
Insulation Resistance
10000000000 Ω
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPDT
Switch Type
ROCKER SWITCH
Terminal Finish
Silver (Ag)
Terminal Length
0.394 inch
Terminal Material
COPPER
Termination Type
QUICK CONNECT
Want to compare parts?
  1. CA01J72207PQ
    C&K
    ROCKER SWITCH, SPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT
    VS

Related Parts for CA01J72207PQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA01J72207PQ by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA01J72207PQ by C&K

Select Manufacturer
Which Manufacturer of CA01J72207PQ would you like to use for your alert(s)?
  • Please alert me when CA01J72207PQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CA01J72207PQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA01J72207PQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CA01J72207PQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA01J72207PQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA01J72207PQ by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: