There are no models available for this part yet.
Overview of CA0318-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CA0318-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CA0318-000-ND
|
DigiKey | HOOK-UP STRND 22AWG 600V VIOLET Min Qty: 16404 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1731 | Buy Now | |
DISTI #
CA0318-000
|
Avnet Americas | FLHTC0311-22-7 - Bulk (Alt: CA0318-000) RoHS: Compliant Min Qty: 16404 Package Multiple: 4999 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000003152336
|
Sager | Hook-up Wire FLHTC0311-22-7 | 0 |
|
Buy Now |
CAD Models for CA0318-000 by TE Connectivity
Part Data Attributes for CA0318-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Diameter
|
1.37 mm
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Stranding
|
19X34
|
Wire Gauge
|
22 AWG
|
Wire Size-Max
|
22 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|