Part Details for CA0339M by Intersil Corporation
Overview of CA0339M by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Price & Stock for CA0339M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CA0339M-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14SOIC Min Qty: 1268 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
87112 In Stock |
|
$0.2400 | Buy Now |
|
Rochester Electronics | QUAD VOLTAGE COMPARATOR RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$0.2031 / $0.2389 | Buy Now |
Part Details for CA0339M
CA0339M CAD Models
CA0339M Part Data Attributes
|
CA0339M
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CA0339M
Intersil Corporation
QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CA0339M
This table gives cross-reference parts and alternative options found for CA0339M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA0339M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933976570602 | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, PLASTIC, SOT-108-1, SO-14, Comparator | NXP Semiconductors | CA0339M vs 933976570602 |
LP2901DRG4 | Quad low-power industrial grade standard comparator 14-SOIC -40 to 85 | Texas Instruments | CA0339M vs LP2901DRG4 |
933655960602 | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, PLASTIC, SOT-108-1, SO-14, Comparator | NXP Semiconductors | CA0339M vs 933655960602 |
LM339DG4 | Quad differential comparator 14-SOIC 0 to 70 | Texas Instruments | CA0339M vs LM339DG4 |
LM339DR2G | Comparator, Quad, Single Supply, SOIC-14 NB, 2500-REEL | onsemi | CA0339M vs LM339DR2G |
LP2901DRE4 | Quad low-power industrial grade standard comparator 14-SOIC -40 to 85 | Texas Instruments | CA0339M vs LP2901DRE4 |
LM339M | Comparator, Quad, Single Supply, 4860-TUBE | onsemi | CA0339M vs LM339M |
LM339DR | Quad differential comparator 14-SOIC 0 to 70 | Texas Instruments | CA0339M vs LM339DR |
LM239D | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, PLASTIC, SOP-14, Comparator | NXP Semiconductors | CA0339M vs LM239D |
LP339D | Quad low-power commercial grade standard comparator 14-SOIC 0 to 70 | Texas Instruments | CA0339M vs LP339D |