Part Details for CA0555CT by Harris Semiconductor
Overview of CA0555CT by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for CA0555CT
CA0555CT CAD Models
CA0555CT Part Data Attributes
|
CA0555CT
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CA0555CT
Harris Semiconductor
1 Func, BIPolar, MBCY8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for CA0555CT
This table gives cross-reference parts and alternative options found for CA0555CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA0555CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7555ITV | 1 Func, 1MHz, CMOS, MBCY8, METAL CAN-8 | Rochester Electronics LLC | CA0555CT vs ICM7555ITV |
JL555BGA | IC PULSE; RECTANGULAR, TIMER, MBCY8, METAL CAN, TO-99, 8 PIN, Analog Waveform Generation Function | National Semiconductor Corporation | CA0555CT vs JL555BGA |
LMC555H/883 | IC PULSE; RECTANGULAR, 3 MHz, TIMER, BCY8, METAL CAN, TO-99, 8 PIN, Analog Waveform Generation Function | National Semiconductor Corporation | CA0555CT vs LMC555H/883 |
ICM7555MTV/883B | 1 Func, 0.1MHz, CMOS, MBCY8 | Harris Semiconductor | CA0555CT vs ICM7555MTV/883B |
ICM7555ITV-T | 1 Func, 0.5MHz, CMOS, MBCY8, METAL CAN, TO-99, 8 PIN | Maxim Integrated Products | CA0555CT vs ICM7555ITV-T |
5962-8950305GA | PULSE, TIMER, MBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | CA0555CT vs 5962-8950305GA |
NE555H | PULSE; RECTANGULAR, 0.5MHz, TIMER, MBCY8, METAL CAN, TO-99, 8 PIN | STMicroelectronics | CA0555CT vs NE555H |
LM555CH | PULSE; RECTANGULAR, TIMER, MBCY8, METAL CAN-8 | Texas Instruments | CA0555CT vs LM555CH |
ICM7555ITV | 1 Func, 0.5MHz, CMOS, MBCY8, METAL CAN, TO-99, 8 PIN | Maxim Integrated Products | CA0555CT vs ICM7555ITV |
5962-8950303GC | 1 Func, CMOS, MBCY8, METAL CAN-8 | Rochester Electronics LLC | CA0555CT vs 5962-8950303GC |