Part Details for CA05N-5 by XP EMCO
Overview of CA05N-5 by XP EMCO
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CA05N-5
CA05N-5 CAD Models
CA05N-5 Part Data Attributes
|
CA05N-5
XP EMCO
Buy Now
Datasheet
|
Compare Parts:
CA05N-5
XP EMCO
Analog Circuit,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EMCO HIGH VOLTAGE CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Number of Terminals | 8 | |
Output Current-Max | 0.002 A | |
Output Voltage-Max | -500 V | |
Output Voltage-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | MODULE,8LEAD,1.3 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified |