Part Details for CA05N-5 by XP Power
Overview of CA05N-5 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA05N-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6049
|
Newark | Dc-Dc Converter, 1 O/P, -500V, 2000Ua, High Voltage Power Supply Type:Regulated, Polarity:Negative Output, Dc/Dc Converter Output Type:Fixed, Adjustable, Power Rating:1W, Output Current Max:2Ma, Power Supply Mounting:Through Hole Rohs Compliant: Yes |Xp Power CA05N-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$267.8900 / $294.3900 | Buy Now |
DISTI #
1470-3266-ND
|
DigiKey | DC DC CONVERTER -500V 1W Min Qty: 1 Lead time: 10 Weeks Container: Box |
16 In Stock |
|
$267.8903 / $294.3900 | Buy Now |
DISTI #
209-CA05N-5
|
Mouser Electronics | Non-Isolated DC/DC Converters SINGLE O/P, DC-HV DC PCB MOUNT, 1W,-500V RoHS: Compliant | 0 |
|
$289.9700 / $294.3900 | Order Now |
DISTI #
71928378
|
RS | DC-DC Converter, Thru Hole, DIP, 1W, -500V@2mA, 4.75-5.25V In, CA Series | XP Power CA05N-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$262.0100 / $294.3900 | RFQ |
DISTI #
CA05N-5
|
TME | Converter: DC/DC, 1W, Uin: 5V, Uout: 0÷-500VDC, Iout: 2mA, 250kHz Min Qty: 1 | 0 |
|
$268.2900 / $340.0900 | RFQ |
|
Neutron USA | Non-Isolated DC/DC Converters SINGLE O/P, DC-HV DC PCB MOUNT, 1W,-500V | 0 |
|
$650.0100 | Buy Now |
Part Details for CA05N-5
CA05N-5 CAD Models
CA05N-5 Part Data Attributes
|
CA05N-5
XP Power
Buy Now
Datasheet
|
Compare Parts:
CA05N-5
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XXMA-P9 | |
Length | 44.45 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | -500 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.21 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | YES | |
Width | 28.19 mm |