Capacitors
CA064C151K4GACTU
KEMET Corporation
Description: ISOLATED C NETWORK, 16V, C0G, 0.00015uF, SURFACE MOUNT, CHIP-8, CHIP, ROHS COMPLIANT

Overview of CA064C151K4GACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for CA064C151K4GACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CA064C151K4GACTU
Avnet Americas CAP CERM ARY 150PF 16VDC C0G 10% 0612 SMD 4 CAP - Tape and Reel (Alt: CA064C151K4GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.1044
$0.1044 Buy Now

CAD Models for CA064C151K4GACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CA064C151K4GACTU by KEMET Corporation

CA064C151K4GACTU
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
CHIP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.45
Factory Lead Time
22 Weeks
Capacitance
0.00015 µF
Capacitor Type
ARRAY/NETWORK CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Network Type
ISOLATED C NETWORK
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Code
CHIP
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Size Code
0612
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch
0.8 mm
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. CA064C151K4GACTU
    KEMET Corporation
    ISOLATED C NETWORK, 16V, C0G, 0.00015uF, SURFACE MOUNT, CHIP-8, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA064C151K4GACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA064C151K4GACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of CA064C151K4GACTU would you like to use for your alert(s)?
  • Please alert me when CA064C151K4GACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CA064C151K4GACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA064C151K4GACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CA064C151K4GACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA064C151K4GACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA064C151K4GACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: