Part Details for CA1000 J10074B by TDK Corporation
Overview of CA1000 J10074B by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9045AA-13G33SCA100.000000 | SiTime | 1 to 150 MHz, Spread-spectrum, Extended Temperature (-55°C to 125 °C) |
Price & Stock for CA1000 J10074B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA1000 J10074B
|
Avnet Americas | - Bulk (Alt: CA1000 J10074B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |