Part Details for CA10030 by Logilink
Overview of CA10030 by Logilink
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA10030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA10030
|
TME | Cable, Jack 3.5mm 3pin plug,both sides, 300mm, dark blue, PVC Min Qty: 1 | 24 |
|
$1.9000 / $2.3400 | Buy Now |