Part Details for CA104050KE17 by Vishay Roederstein
Overview of CA104050KE17 by Vishay Roederstein
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA104050KE17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SINTERED ANODE TANTALUM CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206 RoHS: Not Compliant |
|
|
RFQ |
Part Details for CA104050KE17
CA104050KE17 CAD Models
CA104050KE17 Part Data Attributes
|
CA104050KE17
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
CA104050KE17
Vishay Roederstein
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.1uF, SURFACE MOUNT, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY ROEDERSTEIN | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | STANDARD: IEC-384-3 | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | ETC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IEC286-3 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CA104050KE17
This table gives cross-reference parts and alternative options found for CA104050KE17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA104050KE17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50MC104KATER | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.1uF, SURFACE MOUNT, 1206, CHIP | United Chemi-Con Inc | CA104050KE17 vs 50MC104KATER |
TYTSA1H104KTRF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.1uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | CA104050KE17 vs TYTSA1H104KTRF |
TCK1X104AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | CA104050KE17 vs TCK1X104AT |
NTC-T104K50TRAF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP | NIC Components Corp | CA104050KE17 vs NTC-T104K50TRAF |
T491A104K050AG | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.1uF, SURFACE MOUNT, 1206, CHIP | Cornell Dubilier Electronics Inc | CA104050KE17 vs T491A104K050AG |
50MC104KATEL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.1uF, SURFACE MOUNT, 1206, CHIP | Chemi-Con | CA104050KE17 vs 50MC104KATEL |