Part Details for CA121003-1708 by ITT Interconnect Solutions
Overview of CA121003-1708 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CA121003-1708
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-CA121003-1708-ND
|
DigiKey | CONN DUST CAP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
26 In Stock |
|
$39.9498 / $51.0600 | Buy Now |
DISTI #
CA121003-1708
|
Avnet Americas | CA121003-1708 - Bulk (Alt: CA121003-1708) RoHS: Compliant Min Qty: 26 Package Multiple: 1 Container: Bulk | 0 |
|
$15.0125 / $55.0190 | Buy Now |
DISTI #
ITTCA121003-1708
|
Heilind Electronics | CA121003-1708 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.7800 / $55.2300 | Buy Now |
DISTI #
CA121003-1708
|
Avnet Americas | CA121003-1708 - Bulk (Alt: CA121003-1708) RoHS: Compliant Min Qty: 26 Package Multiple: 1 Container: Bulk | 0 |
|
$15.0125 / $55.0190 | Buy Now |
DISTI #
CA121003-1708
|
Avnet Americas | CA121003-1708 - Bulk (Alt: CA121003-1708) RoHS: Compliant Min Qty: 26 Package Multiple: 1 Container: Bulk | 0 |
|
$15.0125 / $55.0190 | Buy Now |
DISTI #
ITTCA121003-1708
|
Interstate Connecting Components | CA121003-1708 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$39.7800 / $55.2300 | Buy Now |
Part Details for CA121003-1708
CA121003-1708 CAD Models
CA121003-1708 Part Data Attributes
|
CA121003-1708
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA121003-1708
ITT Interconnect Solutions
Connector Accessory, Protective Cover
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Assembly Item Name | PROTECTIVE COVER | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Used With | CA00COM-B, CA02COM-E-B, CA20COM-E-B |