Part Details for CA121004-1150 by ITT Interconnect Solutions
Overview of CA121004-1150 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-15.0-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
FCT1-150K2SLB | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-150M2SLB | Coilcraft Inc | SMPS Transformer, 15W, ROHS COMPLIANT |
Price & Stock for CA121004-1150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA121004-1150
|
Avnet Americas | - Bulk (Alt: CA121004-1150) Min Qty: 26 Package Multiple: 1 Container: Bulk | 0 |
|
$15.6750 / $62.6780 | Buy Now |
DISTI #
ITTCA121004-1150
|
Heilind Electronics | CA121004-1150 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.3200 / $62.9200 | Buy Now |
DISTI #
ITTCA121004-1150
|
Interstate Connecting Components | CA121004-1150 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$45.3200 / $62.9200 | Buy Now |