Part Details for CA12474_SIRI-A by LEDIL
Overview of CA12474_SIRI-A by LEDIL
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for CA12474_SIRI-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W6395
|
Newark | Lens, Square, Pmma, Transparent, Lens Type:Lens With Tape, Beam Type:Wide, Led Lens Color:Transparent, Lens Diameter:13.9Mm, Lens Shape:Square, Lens Material:Pmma (Polymethylmethacrylate), Product Range:- Rohs Compliant: Yes |Ledil CA12474_SIRI-A RoHS: Compliant Min Qty: 196 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5590 / $0.9250 | Buy Now |
DISTI #
711-2153-ND
|
DigiKey | LENS CLEAR WIDE ADHESIVE TAPE Min Qty: 196 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8035 | Buy Now |
DISTI #
CA12474_SIRI-A
|
Avnet Americas | Clear Lens Square Style - Tape and Reel (Alt: CA12474_SIRI-A) RoHS: Compliant Min Qty: 392 Package Multiple: 196 Lead time: 8 Weeks, 1 Days Container: Reel | 0 |
|
$0.3705 / $0.4005 | Buy Now |
DISTI #
928-CA12474SIRIA
|
Mouser Electronics | LED Lighting Lenses Assemblies Reflector Round 49.9mm D 23.9mm RoHS: Compliant | 573 |
|
$0.7040 / $1.7100 | Buy Now |
|
Future Electronics | SIRI Series Square 1 Pos 13.9mm 4.6mm (H) Extra Wide Beam Assembly RoHS: Compliant pbFree: Yes Min Qty: 196 Package Multiple: 196 Lead time: 6 Weeks Container: Tray | 392Tray |
|
$0.7900 / $0.9150 | Buy Now |
DISTI #
CA12474_SIRI-A
|
Avnet Silica | Clear Lens Square Style (Alt: CA12474_SIRI-A) RoHS: Compliant Min Qty: 392 Package Multiple: 196 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CA12474_SIRI-A
|
EBV Elektronik | Clear Lens Square Style (Alt: CA12474_SIRI-A) RoHS: Compliant Min Qty: 392 Package Multiple: 196 Lead time: 7 Weeks, 0 Days | EBV - 4116 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 196 | 3332 |
|
$0.4388 / $0.4742 | Buy Now |
Part Details for CA12474_SIRI-A
CA12474_SIRI-A CAD Models
CA12474_SIRI-A Part Data Attributes
|
CA12474_SIRI-A
LEDIL
Buy Now
|
Compare Parts:
CA12474_SIRI-A
LEDIL
|
Samacsys Manufacturer | LEDIL |