Part Details for CA14162_TATIANA-1X4-B by LEDIL
Overview of CA14162_TATIANA-1X4-B by LEDIL
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG214K11230BR | Amphenol Communications Solutions | RJMG 1X4 1G | |
RJMG214K11430ER | Amphenol Communications Solutions | RJMG 1X4 1G | |
G875H10420DEU | Amphenol Communications Solutions | 2.0pitch BMI 1X4 cable side housing |
Price & Stock for CA14162_TATIANA-1X4-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2269-ND
|
DigiKey | LENS CLEAR ADHESIVE TAPE Min Qty: 28 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6239 | Buy Now |
DISTI #
CA14162_TATIANA-1X
|
Avnet Americas | Titania Series 1x4 Lens Array Rectangle PMMA 102x25x7.7mm Clear - Tape and Reel (Alt: CA14162_TATIANA-1X) RoHS: Compliant Min Qty: 84 Package Multiple: 28 Container: Reel | 0 |
|
$1.8031 / $2.2428 | Buy Now |
DISTI #
928-TATIANA14162
|
Mouser Electronics | LED Lighting Lenses Assemblies Rectangle Assembly 4 Position RoHS: Compliant | 0 |
|
$3.7200 / $6.5400 | Order Now |
|
Future Electronics | TATIANA Series Rectangle 4 Pos 102x25mm 7.8mm (H) Street Beam Lens RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 28 Container: Tray | 0Tray |
|
$3.7000 / $4.0600 | Buy Now |