Part Details for CA14442_VERONICA-SQ-W by LEDIL
Overview of CA14442_VERONICA-SQ-W by LEDIL
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA14442_VERONICA-SQ-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2283-ND
|
DigiKey | LENS CLEAR 41-53DEG WIDE Min Qty: 180 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1194 | Buy Now |
DISTI #
CA14442_VERONICA-S
|
Avnet Americas | Square Lens for XP-E, LUXEON Rebel, XP-E2, Oslon SSL 80, LUXEON Z ES, XQ-E, LH351Z LEDs - Tape and Reel (Alt: CA14442_VERONICA-S) RoHS: Compliant Min Qty: 360 Package Multiple: 180 Container: Reel | 0 |
|
$0.7392 / $1.2936 | Buy Now |
DISTI #
928-CA14442SQW
|
Mouser Electronics | LED Lighting Lenses Assemblies Lens square RoHS: Compliant | 218 |
|
$1.5700 / $3.6600 | Buy Now |
|
Future Electronics | Lens|square|1 Pos|22.5x22.5mm (D)|12.2mm RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Container: Tray | 1440Tray |
|
$1.2100 / $1.3000 | Buy Now |
DISTI #
16942090
|
Verical | Square Optical Lens Clear PMMA Box RoHS: Compliant Min Qty: 180 Package Multiple: 180 | Americas - 540 |
|
$1.0397 / $1.0501 | Buy Now |
DISTI #
CA14442_VERONICA-S
|
Avnet Americas | Square Lens for XP-E, LUXEON Rebel, XP-E2, Oslon SSL 80, LUXEON Z ES, XQ-E, LH351Z LEDs - Tape and Reel (Alt: CA14442_VERONICA-S) RoHS: Compliant Min Qty: 360 Package Multiple: 180 Container: Reel | 0 |
|
$0.7392 / $1.2936 | Buy Now |
DISTI #
CA14442
|
TME | LED lens, square, plexiglass PMMA, 37÷53°, H: 11.8mm Min Qty: 1 | 359 |
|
$1.4400 / $2.0800 | Buy Now |
DISTI #
CA14442_VERONICA-SQ-W
|
Avnet Silica | Square Lens for XP-E, LUXEON Rebel, XP-E2, Oslon SSL 80, LUXEON Z ES, XQ-E, LH351Z LEDs (Alt: CA14442_VERONICA-SQ-W) RoHS: Compliant Min Qty: 360 Package Multiple: 180 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CA14442_VERONICA-SQ-W
|
EBV Elektronik | Square Lens for XP-E, LUXEON Rebel, XP-E2, Oslon SSL 80, LUXEON Z ES, XQ-E, LH351Z LEDs (Alt: CA14442_VERONICA-SQ-W) RoHS: Compliant Min Qty: 360 Package Multiple: 180 Lead time: 1 Weeks, 0 Days | EBV - 1800 |
|
Buy Now | |
|
New Advantage Corporation | Lens - square - 1 Pos - 22.5x22.5mm (D) - 12.2mm RoHS: Compliant Min Qty: 1 Package Multiple: 180 | 1080 |
|
$1.2000 / $1.2900 | Buy Now |
Part Details for CA14442_VERONICA-SQ-W
CA14442_VERONICA-SQ-W CAD Models
CA14442_VERONICA-SQ-W Part Data Attributes:
|
CA14442_VERONICA-SQ-W
LEDIL
Buy Now
|
Compare Parts:
CA14442_VERONICA-SQ-W
LEDIL
|
Samacsys Manufacturer | LEDIL |