Part Details for CA16308_OLGA-WAS by LEDIL
Overview of CA16308_OLGA-WAS by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA16308_OLGA-WAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9387
|
Newark | Ca16308_Olga-Was Rohs Compliant: Yes |Ledil CA16308_OLGA-WAS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $1.9700 | Buy Now |
DISTI #
711-2917-ND
|
DigiKey | LENS CLR ASYMMETRICAL ADH TAPE Min Qty: 1 Lead time: 6 Weeks Container: Tray |
132 In Stock |
|
$1.9948 / $4.7400 | Buy Now |
DISTI #
928-CA16308_OLGA-WAS
|
Mouser Electronics | LED Lighting Lenses Assemblies ASSEMBLY ROUND 1POS RoHS: Compliant | 106 |
|
$1.9900 / $4.7400 | Buy Now |
|
Future Electronics | Assembly|round|1 Pos|32.0mm (D)|20,75mm( RoHS: Compliant pbFree: Yes Min Qty: 132 Package Multiple: 66 Container: Tray | 0Tray |
|
$2.0000 / $2.1500 | Buy Now |
DISTI #
CA16308_OLGA-WAS
|
Avnet Silica | Lens for Cree XHP35 HD, XP-E2, XQ-E HD, Lumileds LUXEON 5050 Round LES, LUXEON M/MX, LUXEON TX, Nichia NCSxE17A, NVSW319B, Osram Duris S8, Samsung LH231B, Seoul Semiconductor Z5M3 Holder and Installation Tape (Alt: CA16308_OLGA-WAS) RoHS: Compliant Min Qty: 132 Package Multiple: 66 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CA16308_OLGA-WAS
|
EBV Elektronik | Lens for Cree XHP35 HD, XP-E2, XQ-E HD, Lumileds LUXEON 5050 Round LES, LUXEON M/MX, LUXEON TX, Nichia NCSxE17A, NVSW319B, Osram Duris S8, Samsung LH231B, Seoul Semiconductor Z5M3 Holder and Installation Tape (Alt: CA16308_OLGA-WAS) RoHS: Compliant Min Qty: 132 Package Multiple: 66 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CA16308_OLGA-WAS
CA16308_OLGA-WAS CAD Models
CA16308_OLGA-WAS Part Data Attributes:
|
CA16308_OLGA-WAS
LEDIL
Buy Now
|
Compare Parts:
CA16308_OLGA-WAS
LEDIL
|
Samacsys Manufacturer | LEDIL |