Part Details for CA16674_OLGA-O by LEDIL
Overview of CA16674_OLGA-O by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA16674_OLGA-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9389
|
Newark | Ca16674_Olga-O Rohs Compliant: Yes |Ledil CA16674_OLGA-O RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $1.9700 | Buy Now |
DISTI #
711-2942-ND
|
DigiKey | LENS CLR 9.5X42DEG ELLIP/OVL ADH Min Qty: 1 Lead time: 6 Weeks Container: Tray |
130 In Stock |
|
$1.9750 / $3.3300 | Buy Now |
DISTI #
928-CA16674_OLGA-O
|
Mouser Electronics | LED Lighting Lenses Assemblies Assembly round 1 Pos 32.0mm (D) 19,05mm( RoHS: Compliant | 144 |
|
$1.9700 / $3.3300 | Buy Now |
|
Future Electronics | Assembly|round|1 Pos|32.0mm (D)|19,05mm( RoHS: Compliant pbFree: Yes Min Qty: 132 Package Multiple: 66 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$2.4700 / $2.6600 | Buy Now |
DISTI #
CA16674_OLGA-O
|
Avnet Silica | Lens for Duris S10, Duris S8, LH231B, LUXEON M/MX, NV4WB35AM and OSLON Square LEDS PMMA Clear Box (Alt: CA16674_OLGA-O) RoHS: Compliant Min Qty: 132 Package Multiple: 66 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CA16674_OLGA-O
|
EBV Elektronik | Lens for Duris S10, Duris S8, LH231B, LUXEON M/MX, NV4WB35AM and OSLON Square LEDS PMMA Clear Box (Alt: CA16674_OLGA-O) RoHS: Compliant Min Qty: 132 Package Multiple: 66 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |