Part Details for CA18989_LEILA-Y-SS-HLD2-WHT by LEDIL
Overview of CA18989_LEILA-Y-SS-HLD2-WHT by LEDIL
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNW-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 3ft | |
MP-64RJ45UNNW-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 13ft | |
MP-5ERJ45UNNW-010 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNW-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - White 10ft |
Price & Stock for CA18989_LEILA-Y-SS-HLD2-WHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA18989_LEILA-Y-SS
|
Avnet Americas | ASSEMBLY/ROUND/1 POS/21.6MM (D)/14.80MM( - Tape and Reel (Alt: CA18989_LEILA-Y-SS) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Container: Reel | 0 |
|
$0.9263 / $1.0012 | Buy Now |
DISTI #
928-CA18989YSSHLD2WT
|
Mouser Electronics | LED Lighting Lenses Assemblies -14 smooth spot beam, 14.8 mm high assembly with star pcb-holder, White RoHS: Compliant | 259 |
|
$1.1000 / $3.0000 | Buy Now |
|
Future Electronics | Assembly|round|1 Pos|21.6mm (D)|14.80mm( RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$0.9100 / $1.0500 | Buy Now |
Part Details for CA18989_LEILA-Y-SS-HLD2-WHT
CA18989_LEILA-Y-SS-HLD2-WHT CAD Models
CA18989_LEILA-Y-SS-HLD2-WHT Part Data Attributes
|
CA18989_LEILA-Y-SS-HLD2-WHT
LEDIL
Buy Now
|
Compare Parts:
CA18989_LEILA-Y-SS-HLD2-WHT
LEDIL
|
Samacsys Manufacturer | LEDIL |