Part Details for CA18991_LEILA-Y-W-HLD2-WHT by LEDIL
Overview of CA18991_LEILA-Y-W-HLD2-WHT by LEDIL
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA18991_LEILA-Y-W-HLD2-WHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA18991_LEILA-Y-W-
|
Avnet Americas | ASSEMBLY/ROUND/1 POS/21.6MM (D)/14.80MM( - Tape and Reel (Alt: CA18991_LEILA-Y-W-) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Container: Reel | 0 |
|
$0.6204 / $1.1550 | Buy Now |
DISTI #
928-CA18991YWHLD2WHT
|
Mouser Electronics | LED Lighting Lenses Assemblies -36 wide beam. 14.8 mm high assembly with star-pcb holder, White RoHS: Compliant | 170 |
|
$1.1000 / $3.0000 | Buy Now |
|
Future Electronics | Assembly|round|1 Pos|21.6mm (D)|14.80mm( RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$0.8700 / $0.9850 | Buy Now |
DISTI #
CA18991_LEILA-Y-W-HLD2-WHT
|
Avnet Silica | ASSEMBLY/ROUND/1 POS/21.6MM (D)/14.80MM( (Alt: CA18991_LEILA-Y-W-HLD2-WHT) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |