Part Details for CA18CLN12NAM1 by Carlo Gavazzi Holding AG
Overview of CA18CLN12NAM1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA18CLN12NAM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C2341
|
Newark | Proximity Sensor, 10V To 40V, Sensing Range Max:12Mm, Thread Size - Metric:M18, Sensor Output Type:Npn, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:40V, Product Range:- Rohs Compliant: Yes |Carlo Gavazzi CA18CLN12NAM1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Proximity Sensor Capacitive NPN 1.2cm 10V to 40V 4-Pin | Alternative Product Available |
|
$0 | Buy Now |