Part Details for CA1A-12V-C-5 by Panasonic Electronic Components
Overview of CA1A-12V-C-5 by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA1A-12V-C-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X3441
|
Newark | Ca Relay(Automo |Panasonic CA1A-12V-C-5 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4100 / $5.4400 | Buy Now |
DISTI #
255-5273-ND
|
DigiKey | RELAY AUTOMOTIVE SPST 30A 12V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
309 In Stock |
|
$3.6764 / $6.3000 | Buy Now |
DISTI #
CA1A-12V-C-5
|
Avnet Americas | Relay Automotive SPST-NO 30A 12VDC 80Ohm Plug-In Direct Mount (Alt: CA1A-12V-C-5) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks, 0 Days | 0 |
|
$3.3280 / $3.7682 | Buy Now |
DISTI #
769-CA1A-12V-C-5
|
Mouser Electronics | Automotive Relays CA Relay(Automo RoHS: Compliant | 98 |
|
$3.6700 / $6.3000 | Buy Now |
DISTI #
74613474
|
RS | Automotive Relay (Plug-in Obihiro)CA Relay(Automotive) | Panasonic Electronic Components CA1A-12V-C-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 15 |
|
$5.7300 / $6.3000 | Buy Now |
|
Future Electronics | CA Series 30 A 12 V SPST-NO Small Size Light Weight Automotive Power Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks Container: Box | 0Box |
|
$4.0200 / $4.4100 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 150A SPST-NO(21.5x17.4x37)mm Direct Coupling Automotive RoHS: Compliant |
60 In Stock |
|
$3.3000 / $4.2500 | Buy Now |
DISTI #
CA1A-12V-C-5
|
TTI | Automotive Relays CA Relay(Automo RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each | Americas - 0 |
|
$3.4300 / $4.6300 | Buy Now |
|
Chip1Cloud | RELAY AUTOMOTIVE SPST 30A 12V | 1350 |
|
RFQ | |
|
Master Electronics | Power Relay 12VDC 150A SPST-NO(21.5x17.4x37)mm Direct Coupling Automotive RoHS: Compliant |
60 In Stock |
|
$3.3000 / $4.2500 | Buy Now |
Part Details for CA1A-12V-C-5
CA1A-12V-C-5 CAD Models
CA1A-12V-C-5 Part Data Attributes:
|
CA1A-12V-C-5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CA1A-12V-C-5
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.15A (Coil), 12VDC (Coil), 1.8mW (Coil), 30A (Contact), 12VDC (Contact), DC Input, DC Output, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 17.4 mm | |
Body Height | 37 mm | |
Body Length or Diameter | 21.5 mm | |
Coil Current(DC)-Max | 0.15 A | |
Coil Operate Voltage(DC) | 8 V | |
Coil Power | 1.8 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 80 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 20000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BOX | |
Physical Dimension | 21.5mm x 17.4mm x 37mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |