Part Details for CA205-78 by Carling Technologies
Overview of CA205-78 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA205-78
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77C6073
|
Newark | Toggle Switch, Spst, 20A, 125Vac, Panel, Switch Operation:On-None-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:C Series, Switch Mounting:Panel Mount, Contact Current Max:20A, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Carling Technologies CA205-78 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9000 / $18.8600 | Buy Now |
DISTI #
432-CA205-78-ND
|
DigiKey | SWITCH TOGGLE SPST 20A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9840 | Buy Now |
DISTI #
691-CA205-78
|
Mouser Electronics | Toggle Switches CA20578 RoHS: Compliant | 0 |
|
$11.1900 / $15.8700 | Order Now |
|
Onlinecomponents.com | Switch Toggle ON None OFF SPST Bat Lever Wire Lead 20A 250VAC 1118.55VA Panel Mount with Threads RoHS: Compliant |
7 In Stock |
|
$10.7000 / $19.0600 | Buy Now |
|
Master Electronics | Switch Toggle ON None OFF SPST Bat Lever Wire Lead 20A 250VAC 1118.55VA Panel Mount with Threads RoHS: Compliant |
7 In Stock |
|
$10.7000 / $19.0600 | Buy Now |
Part Details for CA205-78
CA205-78 CAD Models
CA205-78 Part Data Attributes:
|
CA205-78
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CA205-78
Carling Technologies
Toggle Switch, SPST, Latched, Wire Terminal, Bat Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | BAT TYPE | |
Body Breadth | 13.26 mm | |
Body Height | 14.86 mm | |
Body Length or Diameter | 22.22 mm | |
Contact (AC) Max Rating R Load | 20A@125VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |