Part Details for CA20C03W-8CT by Tundra Semiconductor Corp
Overview of CA20C03W-8CT by Tundra Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for CA20C03W-8CT
CA20C03W-8CT CAD Models
CA20C03W-8CT Part Data Attributes
|
CA20C03W-8CT
Tundra Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CA20C03W-8CT
Tundra Semiconductor Corp
Data Encryption Circuit, CMOS, PQFP44, TQFP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TUNDRA SEMICONDUCTOR CORP | |
Package Description | TQFP-44 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DATA ENCRYPTION CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |
Alternate Parts for CA20C03W-8CT
This table gives cross-reference parts and alternative options found for CA20C03W-8CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA20C03W-8CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA95C09-25CN | Data Encryption Circuit, CMOS, PQCC44, PLASTIC, LCC-44 | Tundra Semiconductor Corp | CA20C03W-8CT vs CA95C09-25CN |
CA95C18-16CN | Data Encryption Circuit, MOS, PQCC44 | Integrated Device Technology Inc | CA20C03W-8CT vs CA95C18-16CN |
CA20C03W-10CT | Data Encryption Circuit, PQFP44 | Integrated Device Technology Inc | CA20C03W-8CT vs CA20C03W-10CT |
CA95C18-05CN | Data Encryption Circuit, PQCC44 | Integrated Device Technology Inc | CA20C03W-8CT vs CA95C18-05CN |
VMS113 | IC TELECOM, DATA ENCRYPTION CIRCUIT, PQCC44, PLASTIC, LCC-44, Telecom Encryption Circuit | NXP Semiconductors | CA20C03W-8CT vs VMS113 |
CA95C09-10CT | Data Encryption Circuit, CMOS, PQFP44, TQFP-44 | Tundra Semiconductor Corp | CA20C03W-8CT vs CA95C09-10CT |
CA95C68-5CN | Data Encryption Circuit, MOS, PQCC44, PLASTIC, LCC-44 | Tundra Semiconductor Corp | CA20C03W-8CT vs CA95C68-5CN |
CA95C68-16CN | Data Encryption Circuit, MOS, PQCC44, PLASTIC, LCC-44 | Tundra Semiconductor Corp | CA20C03W-8CT vs CA95C68-16CN |
CA20C03A-20CT | Data Encryption Circuit, CMOS, PQFP44, TQFP-44 | Tundra Semiconductor Corp | CA20C03W-8CT vs CA20C03A-20CT |
CA95C18-5CN | Data Encryption Circuit, MOS, PQCC44, PLASTIC, LCC-44 | Tundra Semiconductor Corp | CA20C03W-8CT vs CA95C18-5CN |