Part Details for CA2108SR100 by Cvilux Corporation
Overview of CA2108SR100 by Cvilux Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for CA2108SR100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2987-CA2108SR100-ND
|
DigiKey | 2.54MM (.100") RIBBON CABLE IDC Min Qty: 1 Lead time: 13 Weeks Container: Bag |
1133 In Stock |
|
$0.0095 / $0.1000 | Buy Now |
Part Details for CA2108SR100
CA2108SR100 CAD Models
CA2108SR100 Part Data Attributes:
|
CA2108SR100
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CA2108SR100
Cvilux Corporation
Connector Accessory, Strain Relief,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO |