Part Details for CA21100017A06 by Belden Inc
Overview of CA21100017A06 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for CA21100017A06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T7860
|
Newark | 6P Harness B10Gx Cmr Blk 17Ft |Belden CA21100017A06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$284.2200 / $306.2100 | Buy Now |
DISTI #
BEL11557-ND
|
DigiKey | 6P HARNESS B10GX CMR BLK 17FT Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$256.3000 | Buy Now |
DISTI #
566-CA21100017A06
|
Mouser Electronics | Ethernet Cables / Networking Cables 6P HARNESS B10GX CMR BLK 17FT | 0 |
|
$251.8800 / $256.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$227.6900 / $245.3100 | Buy Now |
Part Details for CA21100017A06
CA21100017A06 CAD Models
CA21100017A06 Part Data Attributes
|
CA21100017A06
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
CA21100017A06
Belden Inc
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Cross Section Area | 0.258 mm2 | |
DIN Conformance | NO | |
Diameter | 21.59 mm | |
IEC Conformance | NO | |
Insulator Material | POLYOLEFIN | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 5.181 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 1.5 A | |
Resistance | 20 Ω | |
Shielding | NO | |
Stranding | 1 | |
Wire Gauge | 23 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |