There are no models available for this part yet.
Overview of CA21100032A06 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for CA21100032A06 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45T7873
|
Newark | 6P Harness B10Gx Cmr Blk 32Ft |Belden CA21100032A06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$417.9500 / $450.2900 | Buy Now | |
DISTI #
BEL11589-ND
|
DigiKey | 6P HARNESS B10GX CMR BLK 32FT Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$376.9000 | Buy Now | |
DISTI #
566-CA21100032A06
|
Mouser Electronics | Ethernet Cables / Networking Cables 6P HARNESS B10GX CMR BLK 32FT | 0 |
|
$375.6200 / $376.9000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$334.8300 / $360.7300 | Buy Now |
CAD Models for CA21100032A06 by Belden Inc
Part Data Attributes for CA21100032A06 by Belden Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BELDEN INC
|
Reach Compliance Code
|
unknown
|
Approvals
|
UL
|
Conductor Material
|
BARE COPPER
|
Connector Side1
|
RJ45
|
Connector Side2
|
RJ45
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
SOLID
|
Cross Section Area
|
0.258 mm2
|
DIN Conformance
|
NO
|
Diameter
|
21.59 mm
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYOLEFIN
|
Jacket Material
|
POLYVINYL CHLORIDE
|
Length
|
9.753 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
8
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Rated Current
|
1.5 A
|
Resistance
|
20 Ω
|
Shielding
|
NO
|
Stranding
|
1
|
Wire Gauge
|
23 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|