There are no models available for this part yet.
Overview of CA21105002 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CA21105002 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63R2093
|
Newark | Patchcord B10Gx Cmr Grn 2Ft |Belden CA21105002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8800 / $20.3400 | Buy Now | |
DISTI #
BEL25373-ND
|
DigiKey | PATCHCORD B10GX CMR GRN 2FT Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.9900 | Buy Now | |
DISTI #
566-CA21105002
|
Mouser Electronics | Ethernet Cables / Networking Cables PATCHCORD B10GX CMR GRN 2FT | 0 |
|
$18.1900 / $20.6200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.9400 / $19.7700 | Buy Now |
CAD Models for CA21105002 by Belden Inc
Part Data Attributes for CA21105002 by Belden Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BELDEN INC
|
Reach Compliance Code
|
compliant
|
Approvals
|
IEC; ISO; UL
|
Conductor Material
|
BARE COPPER
|
Connector Side1
|
RJ45
|
Connector Side2
|
RJ45
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
SOLID
|
Cross Section Area
|
0.205 mm2
|
DIN Conformance
|
NO
|
Diameter
|
7.239 mm
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYOLEFIN
|
Jacket Material
|
POLYVINYL CHLORIDE
|
Length
|
0.609 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
8
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Rated Current
|
1.5 A
|
Shielding
|
YES
|
Wire Gauge
|
24 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|