There are no models available for this part yet.
Overview of CA21107006 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CA21107006 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63R2123
|
Newark | Patchcord B10Gx Cmr Pur 6Ft |Belden CA21107006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3700 / $24.1000 | Buy Now | |
DISTI #
BEL25577-ND
|
DigiKey | PATCHCORD B10GX CMR PUR 6FT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$24.8800 | Buy Now | |
DISTI #
566-CA21107006
|
Mouser Electronics | Ethernet Cables / Networking Cables PATCHCORD B10GX CMR PUR 6FT | 0 |
|
$21.5600 / $24.8700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.7100 / $23.4400 | Buy Now |
CAD Models for CA21107006 by Belden Inc
Part Data Attributes for CA21107006 by Belden Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BELDEN INC
|
Reach Compliance Code
|
unknown
|
Approvals
|
IEC; ISO; UL
|
Conductor Material
|
BARE COPPER
|
Connector Side1
|
RJ45
|
Connector Side2
|
RJ45
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
SOLID
|
Cross Section Area
|
0.205 mm2
|
DIN Conformance
|
NO
|
Diameter
|
7.239 mm
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYOLEFIN
|
Jacket Material
|
POLYVINYL CHLORIDE
|
Length
|
1.828 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
8
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Rated Current
|
1.5 A
|
Resistance
|
20 Ω
|
Shielding
|
YES
|
Wire Gauge
|
24 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|