Part Details for CA21109002 by Belden Inc
Overview of CA21109002 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA21109002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R2145
|
Newark | Patchcord B10Gx Cmr Wht 2Ft |Belden CA21109002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8800 / $20.3400 | Buy Now |
DISTI #
BEL25649-ND
|
DigiKey | PATCHCORD B10GX CMR WHT 2FT Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.9900 | Buy Now |
DISTI #
566-CA21109002
|
Mouser Electronics | Ethernet Cables / Networking Cables 23AWG 4PR SOLID 10GX 2 FEET WHITE RoHS: Compliant | 4 |
|
$17.8300 / $19.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
8 In Stock |
|
$14.3800 / $18.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
8 In Stock |
|
$14.3800 / $18.5500 | Buy Now |