Part Details for CA21J12207PQ by C&K
Overview of CA21J12207PQ by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA21J12207PQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M0054
|
Newark | Switch Rocker On On Dpdt Quick Connect Rocker 16A |C&k Components CA21J12207PQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 768 |
|
$10.0900 | Buy Now |
DISTI #
C&K Components CA21J12207PQ
|
PEI Genesis | Rocker Switch, DPDT | 768 |
|
Buy Now |
Part Details for CA21J12207PQ
CA21J12207PQ CAD Models
CA21J12207PQ Part Data Attributes:
|
CA21J12207PQ
C&K
Buy Now
Datasheet
|
Compare Parts:
CA21J12207PQ
C&K
ROCKER SWITCH, DPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.314 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Body Breadth | 25.5 mm | |
Body Height | 26.52 mm | |
Body Length or Diameter | 30.48 mm | |
Center Contact Material | COIN SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.394 inch | |
Terminal Material | COPPER | |
Termination Type | QUICK CONNECT |
Alternate Parts for CA21J12207PQ
This table gives cross-reference parts and alternative options found for CA21J12207PQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA21J12207PQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTGQC515-TW-W-R/6V | Rocker Switch, DPDT, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CA21J12207PQ vs LTGQC515-TW-W-R/6V |
LTGQC510-TB-B-R/125N | Rocker Switch, DPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CA21J12207PQ vs LTGQC510-TB-B-R/125N |
TGDC500-TW-W | Rocker Switch, DPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CA21J12207PQ vs TGDC500-TW-W |
LTGQO510-TB-W-R/250N | Rocker Switch, DPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CA21J12207PQ vs LTGQO510-TB-W-R/250N |
LTGQC503-TB-B-R/28V | Rocker Switch, DPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CA21J12207PQ vs LTGQC503-TB-B-R/28V |
LTGQC515-TW-W-R/125N | Rocker Switch, DPDT, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CA21J12207PQ vs LTGQC515-TW-W-R/125N |
C221J12S105QA | ROCKER SWITCH, DPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | CA21J12207PQ vs C221J12S105QA |
LTGQO511-TB-B-R/250N | Rocker Switch, DPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CA21J12207PQ vs LTGQO511-TB-B-R/250N |
LTGQO511-TB-W-R/250N | Rocker Switch, DPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CA21J12207PQ vs LTGQO511-TB-W-R/250N |
C221J12S105DQF | ROCKER SWITCH, DPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | CA21J12207PQ vs C221J12S105DQF |